Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87832-0628

Conn Shrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid™ T/R
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87832-0628.

Newark

Datasheet13 pages7 years ago
Datasheet2 pages10 years ago

Sager Electronics

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
-4.07%

CAD Models

Download Molex 87832-0628 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Conn Shrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid™ T/R
2.00mm (0.079) Pitch DIL Vertical SMT Pin Header, gold, 3+3 contacts"
Conn Unshrouded Header HDR 6 POS 2mm Solder ST SMD Milli-Grid™ Tube
Amphenol Communications Solutions98424-G52-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, FCI Minitek
Amphenol Communications Solutions55510-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Molex 87832-0628 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid™ T/R
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, 6 Circuits, 0.38µm Gold (Au) Plating, Dual Side Slots, Center Friction Lock, with Cap, Tape and Reel
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, PCB HDR, 6POS, 2ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Milli-Grid 87832 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878320628
  • 87832-0628-
  • 878320628