Descriptions of Molex 87831-0641 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Pin Header, 6 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 6 Circuits, 0.38µm Gold (Au) Plating, 2.50mm Tail Length, Dual Side Slots, Center Friction Lock, Tube
CONN, PCB HDR, 6POS, 2ROW, 2MM, THT; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Milli-Grid 87831 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
Pitch mm = 2 / Contacts = 6 / Rows = 2 / Gender = Male / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 3.6 / Mounting Pin Length mm = 2.5 / Current Rating A = 2 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Milli-Grid