What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 87783-0202

Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder SMD MiniDIMM Tray
$ 16.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87783-0202.

Molex

Datasheet2 pages13 years ago
Technical Drawing4 pages13 years ago
Datasheet5 pages16 years ago

Master Electronics

Newark

Farnell

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1473005-1
Memory Card Connector, DDR SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy
TE Connectivity1717254-1
TE Connectivity 1717254-1 DIMM Connector Female Unshrouded 200 Positions SO DIMM
TE Connectivity1473006-1
200 Contact(S), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket
Amphenol Communications Solutions59354-052FSLF
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
TE Connectivity6-1473005-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray
TE Connectivity1717379-1
Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 87783-0202 provided by its distributors.

Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder SMD MiniDIMM Tray
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 22.5 Degree, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle
0.60mm Pitch miniDIMM DDR Socket, Surface Mount, 22.5° Angle, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Place Cap, 200 Circuits, 2.5V Voltage Key, Lead-Free
CONNECTOR, MINI DIMM SOCKET, 200POS; Product Range:87783 Series; Connector Type:MINI DIMM Socket; No. of Contacts:200Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-201
SOCKET, MINIDIMM, SMT, 200WAY; Connector Type:DIMM; Gender:Socket; No. of Ways:200; Termination Method:Solder; Contact Material:Copper Alloy; Series:87783; Contact Plating:Gold; Mounting Type:PC Board; Colour:Black; Current Rating:1.0A; Voltage Rating AC:30V; Working Voltage:2.5V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877830202
  • 877830202