Molex 87759-1274

Pin Header, 12 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
$ 1.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87759-1274.

IHS

Datasheet11 pages9 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-5.65%

CAD Models

Download Molex 87759-1274 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.311
$ 1.42
Stock
130,093
2,173
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Surface Mount
-
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-07-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
2.00mm Pitch Milli-Grid PCB Header Dual Row Vertical SMD Shrouded Lead-Free 12 Circuits 0.38um
Amphenol Communications Solutions57202-G52-06LF
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD Minitek®
Amphenol Communications Solutions98424-G52-12LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Surface Mount, FCI Minitek 98424
Amphenol Communications Solutions10112690-G03-06ULF
Conn Unshrouded Header HDR 6 POS 2mm Solder RA SMD Tube

Descriptions

Descriptions of Molex 87759-1274 provided by its distributors.

Pin Header, 12 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
Milli-Grid Header, Vertical, Surface Mount, 12 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 3.80mm, with Cap, Tape and Reel, Lead-Free
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877591274
  • 877591274
  • 877591274.