Descriptions of Molex 87759-0850 provided by its distributors.
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Header, 8-Pin, 2mm Pitch, Breakaway, Push-Pull, 2A, 380nm, Gold, Black, SMD, 7.8994mm L × 3.9878mm W
Pin Header, 8 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, Board-to-Board
Milli-Grid Header, Vertical, Surface Mount, 8 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 3.80mm, with Pegs, Tube, Lead-Free
Headers & Wire Housings 2.00MM HDR 02X04P VT SMT 15AU
CONNECTOR, HEADER, 8POS, 2ROW, 2MM;
2.00 MM MILLI-GRID HEADER 08CT
2mm MGrid Hdr SMT D/R W/Pg .38AuLF 8Ckt
CONN, PIN HDR, 8POS, 2ROW, 2MM, SMT; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Milli-Grid 87759 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Pla