Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87758-0216

Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87758-0216.

TME

Technical Drawing2 pages13 years ago

Molex

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-30.28%

CAD Models

Download Molex 87758-0216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
TE Connectivity104350-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity102973-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-HoleCarton
TE Connectivity5-146254-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of Molex 87758-0216 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
2.00mm Pitch Milli-Grid Header Through Hole Vertical 2 Circuits 0.38
Molex Milli-Grid Board-to-Board Connector, 2.0mm Pitch, 2P Double Row, Right Angle, TH
MILLI-GRID SER, SER NUMBER 87758 2WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,2A
Pin Header, 2 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, Board-to-Board
2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, 2 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 4.00mm, Tail Length 2.60mm, Tray, Lead-Free
Headers & Wire Housings 2.00MM HDR 02X01P VT TH 15AU
Cross Referenced to MOLEX - Part MOL87758-0216
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
MGrid VHdr .38AuLF 2 id VHdr .38AuLF 2Ckt
CONN, PIN HDR, 2POS, 2ROW, 2MM, THT; Pitch Spacing: -; No. of Contacts: 2Contacts; Gender: Header; Product Range: Milli-Grid 87758 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877580216
  • 877580216