Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 875682291

Conn IDC Connector F 22 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 875682291.

Molex

Technical Drawing3 pages20 years ago

IHS

Master Electronics

DigiKey

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2004-09-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-1827863-3
Rectangular Power Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-1734506-3
Push-Pull,Receptacle 2mm 2 20pin 1A 250nm gold Black Through hole mounting
Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn Housing RCP 22 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag
TE Connectivity1-215915-6
TE Connectivity IDC Connector, Receptacle, 16-Pos, 2-Row, 2.54mm Pitch, Wire Mount
Conn IDC Connector F 26 POS 1.27mm IDT RA Side Entry Cable Mount QF-50™ Tray

Descriptions

Descriptions of Molex 875682291 provided by its distributors.

Conn IDC Connector F 22 POS 2mm IDT RA Cable Mount Milli-Grid Tray
Locking Ramp,Receptacle 2 22pin Female Socket Black wire mounting,free hanging,Through hole mounting 28.65mm(Length)*5.87mm(height)
2.00mm Pitch Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Center Polarization Key, Locking Friction Ramp, 22 Circuits, 0.38µm Selective Gold(Au) Plating
I/O Connector, Receptacle 22Pos, Idc/Idt; No. Of Contacts:22Contacts; Gender:Receptacle; Connector Type:-; Contact Termination Type:-; Product Range:-; Connector Mounting:-; Contact Plating:-; Contact Material:- Rohs Compliant: No |Molex 87568-2291

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875682291
  • 87568-2291