Amphenol Communications Solutions 89361-350LF

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
$ 1.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-350LF.

Farnell

Datasheet2 pages10 years ago

element14 APAC

X-ON

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-040LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-064LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 64 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Amphenol Communications Solutions 89361-350LF provided by its distributors.

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Tube
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings 50P DR IDC RECEPT W/CENTRAL KEY
WIRE-BOARD CONN, RECEPTACLE, 50POS, 2MM
MINITEK | Amphenol FCI (Amphenol CS) 89361350LF
CONN IDC SOCKET 50POS 2MM GOLD
L-845/722 Hex Wrench Installation Tool
IDC Receptacle 50P With Central Key
Receptacle 2 50pin Female Socket
50P MINITEK RECEPTACLE RoHSconf
WIRE-BOARD CONNECTOR, RECEPTACLE, 50 POSITION, 2MM; Pitch Spacing:2mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:FCI Minitek Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361350LF