Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87568-2293

Conn IDC Connector RCP 22 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-2293.

element14 APAC

Datasheet3 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages10 years ago

Molex

Factory Futures

Master Electronics

Newark

Inventory History

3 month trend:
-52.60%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
PCB Receptacle, Female Contact, 24 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Conn IDC Connector F 26 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Amphenol Communications Solutions89947-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions
Amphenol Communications Solutions89361-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions
Amphenol Communications Solutions89361-716LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions

Descriptions

Descriptions of Molex 87568-2293 provided by its distributors.

Conn IDC Connector RCP 22 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame
Milli-Grid 87568 ROHS3Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Receptacle Rectangular Connector 15.0muin 0.38mum
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 22 Circuits, 0.38µm Gold (Au) Plating, Center Polarization Key, Dual Locking Friction Ramps
CONN, IDC RCPT, 22POS, 2ROW, 2 MM, BLK; Pitch Spacing: 2mm; No. of Contacts: 22Contacts; Gender: Receptacle; Product Range: Milli-Grid 87568 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875682293
  • 87568-2293..
  • 875682293