Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D89114-0131HK

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Bulk
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D89114-0131HK.

element14 APAC

Datasheet4 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+3.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector SKT 14 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-310LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-010LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of 3M D89114-0131HK provided by its distributors.

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Bulk
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
26-28 AWG Receptacle 2.54mm 2 14pin 380nm gold grey IDC wire mounting,free hanging,Through hole mounting 22.4mm(Length)*7.6mm(height)
CONNECTOR, RCPT, 14POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: D89 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
Wire-Board Connector, Socket, 14 Position, 2.54Mm; Rango De Producto:Serie D89; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:14; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M D89114-0131HK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001200106
  • D89114-0131HK.