Molex 87439-1200

Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87439-1200.

IHS

Datasheet1 page6 years ago

Molex

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+4.58%

CAD Models

Download Molex 87439-1200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Housing F 10 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Conn Housing F 9 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Conn Housing F 15 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag

Descriptions

Descriptions of Molex 87439-1200 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing F 12 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
Connector Housing, Receptacle, 12 Contacts, 1 Row, 1.5 mm, 87439 Series, Nylon, Pico-SPOX, Natural
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 12 Circuits, Natural
Connector, Rcpt, 12Pos, 1Row, 1.5Mm; |Molex 87439-1200
1.50mm Pitch Pico-SPOX Wire-to-Board Housing 12 Circuits Off-White Housing
Molex Connector housing, 12road, 1.5mmPitch, 1line
1.5mm 1x12P 12 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
PICO-SPOX SERIES 1.5MM PITCH 12 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 87439
CONN HOUSING, RCPT, 12POS, 1.5MM, NAT;
Headers & Wire Housings 12 CKT 1.5mm HSG. Vertical
Cross Referenced to MOLEX - Part MOL87439-1200
CONN HOUSING, RCPT, 12POS, 1.5MM, NAT; Pitch Spacing:1.5mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Pico-SPOX 87439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874391200
  • 874391200