Molex 87438-0943

Conn Shrouded Header HDR 9 POS 1.5mm Solder RA SMD Pico-SPOX™ Embossed T/R
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87438-0943.

HQonline

Datasheet3 pages18 years ago

Molex

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-1.37%

CAD Models

Download Molex 87438-0943 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
10pin 1.5mm 1 Header,Push-Pull 3A 2.54μm tin Beige SMD mount 16.3mm(Length)*7.75mm(height)
HIROSE ELECTRICDF13-9P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Amphenol Communications Solutions10114830-10109LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 9 positions
HIROSE ELECTRICDF13A-8P-1.25H(21)
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry SMD T/R

Descriptions

Descriptions of Molex 87438-0943 provided by its distributors.

Conn Shrouded Header HDR 9 POS 1.5mm Solder RA SMD Pico-SPOX™ Embossed T/R
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
Molex 1.5mm Pitch 9-Pin Single Row Wire-to-Board Connector, Pico-SPOX Series, Right Angle, SMD
Pin Header, 9 Contacts, 1 Row, 1.5mm, Matte Tin, 2.5A, Right Angle, Shrouded, Brass, Wire-to-Board
CONN HEADER SMD R/A 9POS 1.5MM / Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)
HEADER 1.50MM PICO-SPOX WTB, SMT, RA,9W
Headers & Wire Housings 1.50MM HDR 09P RA SMT SHROUD
1x9P 9P 1 1.5mm 9 Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
SPOX Connectors 9 CKT 1.5mm HDR. Rt.-Angle, SMT
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, Friction Lock, 9 Circuits, Tape and Reel, Beige
1.5mm WtB Hdr RA SMT T&R 2.54SnLF 9Ckt
CONN, R/A PCB HDR, 9POS, 1ROW, 1.5MM/SMT;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874380943
  • 87438-0943-
  • 87438-0943.
  • 874380943
  • 874380943.