Molex 87437-0943

Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87437-0943.

IHS

Datasheet4 pages7 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-21.87%

CAD Models

Download Molex 87437-0943 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.564
$ 0.629
Stock
73,127
357,189
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.4986 mm
1.4986 mm
Number of Contacts
9
-
Number of Rows
1
1
Mount
Surface Mount
-
Termination
Solder
-
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Shrouded Header HDR 9 POS 1.5mm Solder RA SMD Pico-SPOX™ Embossed T/R
Conn Shrouded Header HDR 11 POS 1.5mm Solder ST SMD Pico-SPOX™ Embossed T/R
Conn Shrouded Header HDR 7 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
HIROSE ELECTRICDF13-9P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Amphenol Communications Solutions10114830-10109LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 9 positions
HIROSE ELECTRICDF13-8P-1.25H(21)
DF13 Series 8 Position 1.25 mm Pitch SMT Right Angle Pin Header Connector

Descriptions

Descriptions of Molex 87437-0943 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder ST SMD Pico-SPOX™ T/R
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 9 Circuits, Tape and Reel, without Cap, Beige
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
CONN, PCB HDR, 9POS, 1ROW, 1.5MM, SMT; Pitch Spacing:1.5mm; No. of Contacts:9Contacts; Gender:Header; Product Range:Pico-SPOX 87437 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874370943
  • 87437-0943-
  • 87437-0943.
  • 874370943