Molex 87438-1042

10pin 1.5mm 1 Header,Push-Pull 3A 2.54μm tin Beige SMD mount 16.3mm(Length)*7.75mm(height)
$ 1.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87438-1042.

JRH Electronics

Datasheet2 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 87438-1042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-28
LTD Date2021-02-28

Related Parts

Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
13-Pin 1.5mm Header, Push-Pull 2.5A 2.54μm Tin Beige SMD 20.8mm L × 5.75mm H
10pin 1.27mm 1 Header,Push-Pull 1.2A 3μm tin SMD mount 16.48mm*5.0038mm*6.9mm
Amphenol Communications Solutions10114830-10110LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 10 positions
HIROSE ELECTRICDF13A-10P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Amphenol Communications Solutions10114828-10110LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 10 Contacts, Surface Mount, 10114828

Descriptions

Descriptions of Molex 87438-1042 provided by its distributors.

10pin 1.5mm 1 Header,Push-Pull 3A 2.54μm tin Beige SMD mount 16.3mm(Length)*7.75mm(height)
1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Tin over Nickel Plating, 10 Circuits, Tube, Beige
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug
HEADER, 1.5MM, R/A, 10WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Horizontal; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Lead Spacing:1.5mm; No. of Ways:10; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874381042
  • 874381042