Molex 87369-0800

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
$ 0.465
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87369-0800.

Master Electronics

Datasheet1 page14 years ago

Molex

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch, Board-In Crimp Housing, Right-Angle and Vertical, 8 Circuits, Natural
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
TE Connectivity1969442-8
CONN PLUG HSG 8POS 2.50MM / 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
TE Connectivity1735447-8
High Performance Interconnect 2.0mm Receptacle, Single/Dual Row, 2-16/6-32 Pos, Mate w/ Header
TE Connectivity1470199-7
Connector Discrete Wire Housing 7 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton

Descriptions

Descriptions of Molex 87369-0800 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Wire-To-Board Connector, 87369 Series, Crimp, Receptacle, 8, 2 Mm |Molex 87369-0800
Receptacle 1 8pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 17.74mm*4.191mm*4.2mm
Connector, RCPT, 8POS, 1ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:87369 Series; Contact Termination

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0873690800
  • 87369-0800-
  • 873690800