Molex 85513-5116

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85513-5116.

IHS

Datasheet2 pages6 years ago

Molex

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-30.04%

CAD Models

Download Molex 85513-5116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
TE Connectivity / AMP520257-2
Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3

Descriptions

Descriptions of Molex 85513-5116 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connectors / Ethernet Connectors JACK T/ENTRY SHORT TRUE SMT 4/4 P&P
Conn RJ-11 F 4 POS 1.27mm Solder ST SMD 4 Terminal 1 Port Cat 3 Embossed T/R
RJ Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Jack
MODULAR CONN, 4P4C, JACK, CAT3, SMT; LAN Category: Cat3; Product Range: 85513 Series; SVHC: No SVHC (15-Jan-2019); Connector Type: RJ11; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Terminatio

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855135116
  • 855135116
  • 855135116.