Molex 85510-5020

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Solder Tabs, 13" Reel
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85510-5020.

TME

Datasheet1 page6 years ago

Farnell

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-45.41%

CAD Models

Download Molex 85510-5020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-12-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 15" Reel
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
AmphenolRJSSE5380
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
Modular Connectors / Ethernet Connectors 8P8C R/A SMT BLACK LOPRO W/LOCK POSTS
Modular Connectors / Ethernet Connectors 10P10C R/A SMT BLK LOPRO W/LOCK POSTS

Descriptions

Descriptions of Molex 85510-5020 provided by its distributors.

Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Solder Tabs, 13" Reel
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT SMT TOP ENTRY
Molex RJ45interface 85510series, Mother seatRJ45 Connector, Surface mount type, 8/8road, Cat3
Modular Conn/Ethernet Conn VERT SMT 8/8 RJ45 W/
MODULAR CONN, 8P8C, RJ45 JACK, CAT3, SMT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Surface Mo
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = SMD / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855105020
  • 855105020