Molex 85502-5012

Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Pin-in-Hole-Reflow, Tape & Reel
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85502-5012.

Farnell

Datasheet3 pages6 years ago
Datasheet2 pages10 years ago
Datasheet12 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Molex

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-30.46%

CAD Models

Download Molex 85502-5012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Modular Connectors / Ethernet; MOLEX; 95540-6886; Surface Mount; 1; Gold; Right Angle
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, SMT
AmphenolRJSSE5380
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
Modular Connectors / Ethernet Connectors 8P8C R/A SMT SHLD LOPRO BLK W/POST
Modular Connectors / Ethernet Connectors 8P8C R/A SMT BLACK LOPRO W/LOCK POSTS

Descriptions

Descriptions of Molex 85502-5012 provided by its distributors.

Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Pin-in-Hole-Reflow, Tape & Reel
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO SMT PIHR
Modular Conn/Ethernet Conn 8/8 MOD JACK R/A LOW
P=1.02mm Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack
MODULAR CONN, 8P8C, RJ45 JACK, CAT3, SMT; LAN Category:Cat3; Product Range:85502 Series; SVHC:No SVHC (15-Jan-2019); Connector Type:RJ45; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855025012
  • 85502-5012 .
  • 855025012