Molex 85502-5006

Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, SMT
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85502-5006.

IHS

Datasheet3 pages6 years ago

Newark

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-15.61%

CAD Models

Download Molex 85502-5006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Jack, Right-Angle, Surface Mount, 6/6, Low Profile, Pin-in-Hole-Reflow, Tape & Reel
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connectors / Ethernet Connectors 6P6C R/A SMT SHIELD LOPRO BLK W/LCK POST
Modular Connectors / Ethernet Connectors 6P6C R/A SMT BLACK LOPRO W/LOCK POSTS
Modular Connectors / Ethernet Connectors 6P4C R/A SMT SHIELD LOPRO BLK W/LCK POST

Descriptions

Descriptions of Molex 85502-5006 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics, SMT
Modular Connectors / Ethernet Connectors Ra Modular Jack Smt Low Profile 6/4
Molex RJ11interface 85502series, Mother seatRJ11 Connector, surface type, 6P4Croad
6P4C Right Angle Surface Mount UTP RJ11 Modular Jack Connector 85502 85502
Conn RJ-11 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Embossed T/R Cat 3
Modular Jack, Right Angle, Low Profile, SMT, 6/4, Gold (Au)
JACK, RIGHT ANGLE, SMT, 6/4; Connector Type:RJ11; Gender:Receptacle; No. of Contacts:4; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Termination:Surface Mount Right Angle; Contact Plating:Gold; Contact Material:Brass; Approval Category:UL94V-0; Body Plating:Gold; Colour:Black; Connector Type:RJ11; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:1.5A; External Depth:11.5mm; External Length / Height:11.5mm; External Width:15.24mm; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:Polyamide 4/6; No. of Ports:1; No. of Ways:4; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Voltage Rating V AC:125V
RJ Connector Type = RJ11 / RJ Connector Type = RJ45 / Gender = Jack / Positions = 6 / Contacts = 4 / LAN Category = CAT3 / Mounting Type = SMD / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855025006
  • 855-02-5006
  • 855025006