Molex 79107-0019

Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
$ 4.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 79107-0019.

Molex

Technical Drawing6 pages20 years ago

IHS

Master Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.26
$ 5.012
Stock
1,178
61,345
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Housing Material
Plastic
Thermoplastic
Contact Material
Bronze
Gold, Nickel

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn Socket Strip RCP 48 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Conn Socket Strip RCP 46 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Amphenol Communications Solutions76342-320LF
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip RCP 28 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Mount, SSQ Series
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock

Descriptions

Descriptions of Molex 79107-0019 provided by its distributors.

Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Solder Terminal,
Conn Socket Strip RCP 40 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
2.00mm Pitch Milli-Grid Receptacle, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective, 40 Circuits
2MM MGRID VREC DR W/OPGS 40 | Molex Incorporated 79107-0019
Board-Board Connector Receptacle, 40Way, 2Row; Mounting Type:Pc Board; Terminal Type:Straight Pin |Molex 79107-0019
2.00MM PITCH MILLI-GRID RECEPTAC
CONN RCPT 40POS 0.079 GOLD PCB

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0791070019
  • 791070019