Molex 76763-9001

Connector, Backplane, 60 Contacts, 6 Rows, 10 Columns, THT, Straight, Gold, 6.25 GBPS
$ 15.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76763-9001.

Molex

Technical Drawing2 pages13 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

Farnell

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 76763-9001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-03-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Board Connector, 60 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
TE Connectivity106012-1
Board Connector, 55 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, Plug
TE Connectivity5106012-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Right Angle, Co-planar, ≤1Gbps
TE Connectivity5100159-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, ≤1 Gbps
TE Connectivity / AMP5188637-1
Conn Hard Metric PL 77 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of Molex 76763-9001 provided by its distributors.

Connector, Backplane, 60 Contacts, 6 Rows, 10 Columns, THT, Straight, Gold, 6.25 GBPS
Conn VHDM HDR 60 POS 2mm Solder ST Thru-Hole VHDM® Tube
BACKPLANE CONNECTOR, HEADER, 60POS;
Hard Metric Connectors VHDM-H HDR 60P SN OPEN
VHDM BP H-SERIES 6 ROW OPEN ASSY 10 COL
VHDM H-Series Single-Ended Board-to-Board Backplane Header, 2.00mm Pitch, Vertical, 6 Rows, Open End Module, Open Ends Version, 150 Circuits, Pin Length 4.75mm
BACKPLANE CONN, HDR, 60POS, 6ROW, 2MM; Product Range: VHDM H 76763 Series; No. of Contacts: 60Contacts; Pitch Spacing: -; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 6Rows; Row Pitch: -; Contact Material: C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0767639001
  • 76763-9001.
  • 767639001