Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2007806-1

Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Solder Terminal
$ 13.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007806-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-2.83%

CAD Models

Download TE Connectivity 2007806-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2007804-1
Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Solder Terminal
TE Connectivity2007793-1
Conn Backplane HDR 96Signal/48Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP2007795-1
Conn Backplane HDR 96Signal/48Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Conn Backplane HDR 144 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

Descriptions

Descriptions of TE Connectivity 2007806-1 provided by its distributors.

Board Connector, 144 Contact(s), 9 Row(s), Male, Straight, Solder Terminal
HEADER, 3X16, UNGUIDED, WALL DUAL; Connector Type:Backplane; Series:IMPACT; Row Pitch:1.35mm; Pitch Spacing:1.9mm; No. of Contacts:144; Gender:Header; Contact Termination:Press Fit Vertical; No. of Rows:9; Contact Plating:Gold; Contact Material:Copper
IMP100S,H,V3P16C,UG,DEW39,4.5 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 9 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 2007806-1 | Internal Number: 2007806-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty