What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 757840240

Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 757840240.

IHS

Datasheet2 pages13 years ago

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
SAS Connector, 50 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle
I/O Connector, 38 Contacts, Receptacle, Mini SAS, Surface Mount, iPass 75586, PCB Mount
Molex 0.8mmpitch36pDouble row pin header, iPassseries, right angle, Through hole mounting
TE Connectivity2110819-1
Pluggable I/O Connector, QSFP+, 38 Contacts, 1 x 1 (Single), Surface Mount, EVERCLEAR Series

Descriptions

Descriptions of Molex 757840240 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
High Speed / Modular Connectors iPass Vt 2.79TH Unv 0.38Au 50 Ckt
CONN MINI SAS RCPT 50POS SLD SMD
CONN RCPT IPASS VERT 50POS T/H
0.80mm Pitch, iPass I/O Surface Mount Receptacle, Vertical, Internal Assembly with Shell, 50 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757840240
  • 75784-0240