Molex 75710-5010

Conn Daughter Card RCP 220 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
$ 43.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75710-5010.

IHS

Datasheet3 pages6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 220 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle
Board Connector, 132 Contact(S), 11 Row(S), Female, Right Angle, 0.073 Inch Pitch, Press Fit
Board Connector, 132 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle
Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 75710-5010 provided by its distributors.

Conn Daughter Card RCP 220 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Board Connector, 220 Contact(s), Female, Right Angle, 0.145 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Backplane Connector, Receptacle, 220Pos; Product Range:I-Trac Series; No. Of Contacts:220Contacts; Pitch Spacing:3.7Mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. Of Rows:11Rows; Row Pitch:3.7Mm; Board Thickness:1.6Mmrohs Compliant: Yes |Molex 75710-5010
CONNECTOR, BACKPLANE 220WAY; Connector Type:Backplane; Gender:Female; Ways, No. of:220; Lead Spacing:3.7mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:I-Trac; Contact Plating:Gold; No. of Rows:11; Row Pitch:3.7mm; Approval Bodies:UL; Current Rating:1A; Material:LCP; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; No. of Mating Cycles:200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757105010
  • 757105010