Molex 74960-3018

Conn Triad Differential Pair SKT 18 POS 0.64mm Solder RA SMD 18 Terminal 1 Port Embossed T/R
$ 16.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74960-3018.

IHS

Datasheet3 pages11 years ago

Molex

Factory Futures

element14 APAC

Master Electronics

CAD Models

Download Molex 74960-3018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-10-01
LTD Date2020-12-31

Related Parts

TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-6
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
HARTING Elektronik09670154715
Conn D-Sub F 15 POS SolderCup ST Panel Mount 15 Terminal 1 PortCarton
HARTING Elektronik09662516512
PHOENIX CONTACT D-Sub Connector, Receptacle, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of Molex 74960-3018 provided by its distributors.

Conn Triad Differential Pair SKT 18 POS 0.64mm Solder RA SMD 18 Terminal 1 Port Embossed T/R
Recept; 1.27mm Pitch; TDP(TriadDifferentialPair); PCIe x1; Rt Ang; SMT; w/Pegs; 18 Cir.
Telecom and Datacom Connector, 18 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
I/O CONNECTOR, RECEPTACLE, 18 POSITION, SMD, FULL REEL
Subminiature D Receptacle 18 pos. Pins (not included)
CONN D-TYPE RCPT 18P SMD R/A SLD
NON-FULL REEL 74960-3018 TDP RECEPTACLE ASSY
TDP TRIAD Receptacle Assembly 18 Ckt
18P TPD RECEPTACLE ASSEMBLY RoHSconf
I/O CONNECTOR, RECEPTACLE, 18POS, SMD; Series:74960; Gender:Receptacle; No. of Contacts:18; Contact Termination:Surface Mount Horizontal; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Beryllium Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0749603018
  • 749-60-3018
  • 74960-3018.
  • 749603018
  • 749603018.