What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 74441-5010

Board Connector, 20 Contact(S), 2 Row(S), Male, Right Angle, 0.031 Inch Pitch, Surface Mount
$ 1.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74441-5010.

JRH Electronics

Datasheet10 pages5 years ago

Farnell

Molex

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-10-01
LTD Date2021-12-01

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, CLM Series
FFC / FPC Board Connector, 1 mm, 14 Contacts, Receptacle, Easy-On 52808, Surface Mount
8.50 by 8.50mm Camera Socket, 4.20mm Height, Parallel data type, SMT, Through-board, Side Contacts
Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On™ Embossed T/R
TE Connectivity1734248-9
Conn FPC Connector SKT 9 POS 1mm Solder ST SMD T/R
Board To Board & Mezzanine Connectors Mdc .8Mm Btb Rec 12C Rec 12Ckt H=1.95 L/
Conn FPC Connector SKT 12 POS 1mm Solder RA SMD Easy-On™ Embossed T/R

Descriptions

Descriptions of Molex 74441-5010 provided by its distributors.

Board Connector, 20 Contact(S), 2 Row(S), Male, Right Angle, 0.031 Inch Pitch, Surface Mount
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port SFP Plus T/R
0.80mm Pitch SFP Plus (SFP+) Host Connector, Right-Angle, Surface Mount, 20 Circuits, 0.76µm Gold (Au) Plating Over Nickel (Ni), Solder Area Tin (Sn) Over Nickel (Ni)
Connector, Sfp+, Receptacle, 20 Position, Smt; Rango De Producto:-; Conector, Tipo:Sfp+; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Tipo De Terminación Del Contacto:Montaje Superficial; Conector, Montaje:Pcb |Molex 74441-5010

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0744415010
  • 74441--5010
  • 744415010
  • 744415010.