
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 526101071 | 5,000 | 1K | |||||||||
| Avnet | 0526101071 | 140,000 | 1K | 6d | ||||||||
| DigiKey | 900-0526101071CT-ND | 38,727 | 1 | Cut Tape | ||||||||
| TTI | 52610-1071 | 8,000 | 1K | Tape & Reel | 3h | |||||||
| Interstate Connecting Components | 52610-1071 | 0 | 20h |
Download Molex 52610-1071 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Molex 52610-1071 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: