Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74320-1003

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
$ 3.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74320-1003.

IHS

Datasheet2 pages9 years ago

Molex

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+14.74%

CAD Models

Download Molex 74320-1003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-03-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Conn MicroCross RCP 29 POS 1.91mm Solder ST Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
DVI Connector, 24 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle
D Sub Connector, Rcpt, Da, 26Pos, Th; |Amphenol Communications Solutions L77HDA26SD1CH3RC309
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of Molex 74320-1003 provided by its distributors.

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Display Port Connector, Receptacle, 29 Contacts, 1.9 mm, Gold, Copper Alloy, Through Hole Mount
Molex D-Sub Connector MicroCross 74320 Series Receptacle 29-Pin TH Right Angle Body
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Through Hole, Right-Angle, 3.12mm PC Tail Length, 29 Circuits, Lead-Free
INTERFACE Connector, 29POS, DVI-I, RCPT; No. of Contacts:29Contacts; Gender:Receptacle; Connector Mounting:Panel Mount; Contact Plating:Gold Plated
Gender = Socket / Contact Type = DVI-I / Contacts = 29 / Housing Material = Liquid-Crystal Polymer (LCP) / Termination Type = PCB Pins / Series = 74320 / Colour = Natural

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0743201003
  • 743201003