Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77HDAH26SOL2RM8C309

Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
$ 3.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77HDAH26SOL2RM8C309.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol L77HDAH26SOL2RM8C309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-12-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Connector, Hd D Sub, Rcpt, 26Pos; |Amphenol Communications Solutions L77HDA26SD1CH4F
D Sub Connector, Rcpt, Da, 26Pos, Th; |Amphenol Communications Solutions L77HDA26SD1CH3RC309
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
HARTING Elektronik09562527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09562517500
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562517512
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol L77HDAH26SOL2RM8C309 provided by its distributors.

Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, M3, Receptacle
CONN D-SUB HD RCPT 26P VERT SLDR
Dsub, Stamped Signal 3A, High Density, S; |Amphenol Communications Solutions L77HDAH26SOL2RM8C309
DSUB, STAMPED SIGNAL 3A, HIGH DENSITY, STRAIGHT
Female Sockets,Receptacle Solder pad 3 26pin Steel,Tin Plated 3A gold Through hole mounting 39.24mm(Length)*12.55mm(height)
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, 0.76m (30 in) Gold, 4-40 Fixed Front Screwlock, Standoff 6.0mm (0.236"), With Boardlock 4.2mm (0.165")

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems