Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73656-0000

Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Receptacle
$ 11.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73656-0000.

IHS

Datasheet4 pages7 years ago

Sager Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.15%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP166087-3
Conn Card Edge SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity / AMP1888946-2
Standard Card Edge Connectors CONNECTOR ASSEMBLY, SEC II POWER, DUAL P
TE Connectivity175778-4
Wtb Conn, Header, 4Pos, 1Row, 2Mm; |Te Connectivity Amp 175778-4

Descriptions

Descriptions of Molex 73656-0000 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Receptacle
HDM Board-to-Board Backplane Power Module, Vertical, SMC, Power Receptacle, 3 Circuits, Gold (Au) 0.76µm
High Speed / Modular Connectors HDM POWER MODULE 03P PFIT VT
Conn Hard Metric RCP 3Power POS 2mm Press Fit ST Thru-Hole HDM® Tube
2mm Connectors POWER MODULE 2MM
Cross Referenced to MOLEX - Part MOL73656-0000
Pin and Socket Header PCB - Vertical 3P
BACKPLANE CONN, RCPT, 3POS, 3ROW, 3.7MM; Product Range:-; No. of Contacts:3Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0736560000
  • 73-65-60000
  • 736560000