Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73404-2300

Molex 73404-2300 RF Connectors / Coaxial Connectors Smb Str Jack Pcb Receptacle 50 Ohm
$ 1.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73404-2300.

element14 APAC

Datasheet1 page11 years ago

Newark

HQonline

JRH Electronics

Inventory History

3 month trend:
-56.21%

CAD Models

Download Molex 73404-2300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RF / Coaxial Connector, MCX Coaxial, 50 ohm, Gold, Right Angle Jack, THT RA, PCB Mount, Brass
Amphenol RFFA1-NARP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NDRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NCRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NBRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
RadiallR114426000
RADIALL - R114426000 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, Brass

Descriptions

Descriptions of Molex 73404-2300 provided by its distributors.

Molex 73404-2300 RF Connectors / Coaxial Connectors Smb Str Jack Pcb Receptacle 50 Ohm
Male Pin,Receptacle,Snap-On gold welding mounting,SMD mount,Through hole mounting
Conn SMB F 50Ohm Solder ST Thru-Hole Gold
Avnet Japan
SMB STR JACK, PCB RECPT, 50 OHM
Cross Referenced to MOLEX - Part MOL73404-2300
Connectors SMB STR JACK PCB REC 50 OHM
RF Connector Type = SMB / Gender = Plug / Mounting Type = Through Hole / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 4 / Contact Material = Brass / Contact Plating = Gold / Body Material = Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0734042300
  • 734042300