What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec FTS-134-02-L-D

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Through Hole, FTS Series

$ 3.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-134-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages11 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+42.89%

CAD Models

Download Samtec FTS-134-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 68 Circuits, 2.79mm PC Tail Length
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Through Hole Right Angle, TMS Series
HIROSE ELECTRICFX2B-68PA-1.27DSA(71)
Plug Solder pad 2 68pin Polyamide (PA) 500mA gold center mounting,Through hole mounting
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Through Hole, HTMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, FTS Series
HIROSE ELECTRICFX2-80P-1.27DSL(71)
Plug Solder pad 2 80pin Polyamide (PA) 500mA gold center mounting,Through hole mounting

Descriptions

Descriptions of Samtec FTS-134-02-L-D provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 68 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Header, 1.27Mm, Vertical Tht, 68Way; |Samtec, Inc. FTS-134-02-L-D
68pin 1.27mm 2 1.27mm Cuttable,Header,Push-Pull 3.4A 250nm
"Micro Low Profile Header Strips"
MICRO TERMINAL STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS13402LD