Molex 52584-0679

Board To Board & Mezzanine Connectors 1.0 Btb St Rec Hsg A Assy 60Ckt Stick Pkg
$ 3.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52584-0679.

IHS

Datasheet3 pages6 years ago

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.31%

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal,
SpeedStack Vertical Receptacle, 0.80mm Pitch, 4.10mm Height, 60 Circuits, UL94V-0, Black
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, CLP Series
Amphenol Communications Solutions87024-630LF
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
TE Connectivity2007042-1
Conn Board to Board RCP 64 POS 1mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of Molex 52584-0679 provided by its distributors.

Board To Board & Mezzanine Connectors 1.0 Btb St Rec Hsg A Assy 60Ckt Stick Pkg
Conn Board to Board RCP 60 POS 1mm Solder ST SMD SlimStack™ Tube
1.00mm Pitch Receptacle, Dual Row Surface Mount, Vertical Stacking, Mated Stacking Height 18.00mm, 60 Circuits
Socket Header PCB - Vertical 60P
Cross Referenced to MOLEX - Part MOL52584-0679
Outer Shroud Contacts,Receptacle 1mm 2 60pin 8mm,9mm,10mm,18mm 5.7mm 250nm gold SMD mount 35.9mm(Length)*6mm(height)
MEZZANINE CONN, RCPT, 60POS, 2ROW, 1MM;
1.00MM PITCH RECEPTACLE, DUAL RO
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 60POS, 2ROW; Product Range:SlimStack 52584 Series; No. of Contacts:60Contacts; Gender:Receptacle; Pitch Spacing:1mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525840679
  • 525840679