What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 714300005

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 714300005.

IHS

Datasheet6 pages9 years ago

Sager Electronics

Molex

Newark

Mouser

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-04-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-10-01
LTD Date2020-12-31

Related Parts

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity796055-2
Connector, 68 Pos Shielded R/A ((Ns)); |Amp Te Connectivity 796055-2
Conn Card Edge SKT 1Power/54Signal POS 0.8mm Press Fit ST Thru-Hole EdgeLine® Frame
TE Connectivity2007042-1
Outer Shroud Contacts,Receptacle 1mm 2 64pin 8mm,9mm,10mm 5.38mm 1.27¦Ìm SMD,P=1mm
TE Connectivity2-1761465-2
Card Edge Connector, 64 Contact(s), Right Angle, Solder Terminal, Black Insulator

Descriptions

Descriptions of Molex 714300005 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn VHDCI RCP 68 POS 0.8mm Solder RA Thru-Hole 68 Terminal Ultra+™ 1 Port Tube
VHDCI .8mm Connectors 68 Ckt R/A Recept 0.8mm
CONN VHDCI RCPT 68POS R/A SOLDER
Connector, Vhdci, Rcpt, 68Pos, Th; No. Of Contacts:68Contacts; Gender:receptacle; Connector Type:vhdci; Contact Termination Type:through Hole; Product Range:ultra+ Vhdci 71430 Series; Connector Mounting:pcb Mount; No. Of Rows:2Rows Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714300005
  • 71430-0005