Molex 71430-0019

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71430-0019.

Upverter

Technical Drawing9 pages7 years ago
Datasheet2 pages12 years ago

IHS

Molex

Farnell

Master Electronics

CAD Models

Download Molex 71430-0019 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 68 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 68 Contacts, Surface Mount, CLE Series
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board To Board & Mezzanine Connectors Mezzanine 1Mm Btb Re Btb Rec 30 Sau 64Ckt
Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze
Mezzanine Connector, Receptacle, 64 Contacts, 2 Rows, 1mm, Gold, SMT, Straight, Phosphor Bronze

Descriptions

Descriptions of Molex 71430-0019 provided by its distributors.

Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn IEEE 1386 RCP 68 POS 1.6mm Solder RA Thru-Hole Tube
CONNECTOR, VHDCI, RCPT, 68POS, TH; No. of Contacts: 68Contacts; Gender: Receptacle; Connector Type: VHDCI; Contact Termination Type: Through Hole; Product Range: Ultra+ VHDCI 71430 Series; Connector Mounting: PCB Mount; Contac
VHDCI .8mm Connectors 68 Ckt R/A Recept 0.8mm w/ Screwlock
Scsi Bus Terminator, plug,68 Contacts, skt,0.031 Pitch, m2X0.4 Rohs Compliant: Yes |Molex 71430-0019
CONN VHDCI RCPT 68POS R/A SOLDER
Pin and Socket Header PCB - Right-Angle 68P
VHDCI .8MM RA REC W/SCREWLOCK 68CKT
0.80mm Pitch Ultra+ VHDCI Receptacle, Right-Angle, 68 Circuits, PC Tail Length 2.71mm, Shield with Enhanced Ground Tabs, Screwlocks Loose in Bags

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714300019
  • 71430-0019.
  • 71430-0019..
  • 714300019