Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 70541-0009

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole SL Tube

$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70541-0009.

IHS

Datasheet3 pages9 years ago

Upverter

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-68.10%

CAD Models

Download Molex 70541-0009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.45
$ 1.871
Stock
10,306
3,479
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Polyester
Thermoplastic
Contact Material
Nickel, Tin
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 7 Circuits, Tin (Sn) Plating
Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Frame
TE Connectivity104344-8
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
TE Connectivity104426-8
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
TE Connectivity / AMP5-147727-8
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of Molex 70541-0009 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole SL Tube
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 10 Circuits, Tin (Sn) Plating
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
CONN, PCB HDR, 10POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:SL 70541 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705410009
  • 705410009