What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 68798-0002

Cable Assembly USB 1m USB 2.0 Type C to USB 2.0 Type C 22 to 22 POS M-M 26AWG/28AWG
$ 7.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 68798-0002.

Molex

Datasheet1 page6 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.08%

Supply Chain

Country of OriginCN
Introduction Date2018-10-29
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.50m Length, Black, Lead-Free
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES
TE Connectivity1487596-3
USB, A-B, 28/24, BLACK, 1.8M, USB Cable Assemblies | TE Connectivity 1487596-3

Descriptions

Descriptions of Molex 68798-0002 provided by its distributors.

Cable Assembly USB 1m USB 2.0 Type C to USB 2.0 Type C 22 to 22 POS M-M 26AWG/28AWG
Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type C-to-C, USB 2.0, 3.0A, 1.0m Length, Black
Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
USB CABLE, 2.0, PLUG-PLUG, 1M; Connector to Connector: Type C Plug to Type C Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; USB Standard: USB 2.0; Jacket Colour: Black; Electronic Marking: E-Marked Cable; Product Range: 68798 Series; SVHC: No SVHC (15-Jan-2019); Connector A: USB Type C Plug; Connector B: USB Type C Plug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0687980002
  • 68798-0002.
  • 687980002
  • 687980002.