What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 676000004

1.27mm (.050") Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 676000004.

element14 APAC

Datasheet2 pages10 years ago

IHS

Molex

Electro Sonic

Arrow Electronics

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-19
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-01-17
LTD Date2018-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Conn SD Card HDR 9 POS 2.5mm Solder RA SMD 0.5A/Contact T/R
1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
Conn SD Card HDR 9 POS 1.62mm Solder RA SMD Embossed T/R 0.5A/Contact
Amphenol Communications Solutions10067847-001RLF
Pcb Connector, 11 Contact(S), 1 Row(S), Female, Right Angle, 0.066 Inch Pitch, Surface Mount
HIROSE ELECTRICDM3BT-DSF-PEJS
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3D-SF
Memory Card Connector, MicroSD, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of Molex 676000004 provided by its distributors.

1.27mm (.050") Pitch Crimp Housing for Serial ATA Power Cable Receptacle, 15 Circuits, Black
Connector 8pin ,- 2.56mm Secure Digital - microSD , 27.9mm*30.5mm*30.5mm
PCB Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, MICRO SD, 9POS; Product Range:67600 Series; Connector Type:Micro SD; No. of Contacts:9Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination:Surface Mount Right Angl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0676000004
  • 67600-0004