Molex 55935-0930

Conn Shrouded Header (4 Sides) PL 9 POS 2mm Solder RA Thru-Hole MicroClasp Tray
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55935-0930.

IHS

Datasheet4 pages6 years ago

Molex

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Molex 55935-0930 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
13pin 2mm 1 Detent Lock,Header 2A tin Through hole mounting 27.9908mm(Length)*4.191mm(width)
2.00mm Pitch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 6 Circuits
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
TE Connectivity640457-6
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity640457-4
Header; 0.1 in. (Centerline); White (Housing); Polyester; 4; UL 94V-0

Descriptions

Descriptions of Molex 55935-0930 provided by its distributors.

Conn Shrouded Header (4 Sides) PL 9 POS 2mm Solder RA Thru-Hole MicroClasp Tray
MicroClasp Right-Angle Header, 2.00mm Pitch, Single Row, Through Hole, Tin (Sn) Plating, 9 Circuits, without PCB Locator
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, RIGHT ANGLE, 1ROW, 9WAY; Connector type:Wire-to-Board; Gender:Plug; Ways, No. of:9; Pitch, lead:2mm; Termination method:Solder; Material, contact:Brass; Plating, contact:Lead Free Tin; Rows, No. of:1; Colour:White; Contacts, No. of:9; Current rating:3A; Flammability rating:UL94V-0; Insulation Resistance:1000MR; Material:Glass Filled Polyester; Mating cycles, No. of:30; Pitch:2mm; Poles, No. of:9; Resistance, contact:20mR; Resistance, insulation:1000MR; Series:MicroClasp; Temp, op. max:+85°C; Temp, op. min:-25°C; Voltage rating, AC:250V; Voltage, withstand:1000V; Voltage, working:250V; Current, max:3.0A; Force, de-mating:9.8N; Force, mating:9.8N; Mounting type:Through Hole; Mounting, orientation:Right Angle; Pin Width/Dia:0.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559350930
  • 559350930