Molex 55935-0210

Conn Shrouded Header (4 Sides) PL 2 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55935-0210.

IHS

Datasheet2 pages6 years ago

HQonline

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+160%

CAD Models

Download Molex 55935-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder RA Thru-Hole Micro-Latch Tray
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 2 Circuits
2.00mm Pitch MicroClasp Wire-to-Board Header Single Row Vertical 2 Circuits with PCB Locator
TE Connectivity440055-2
2 Position Header 0.079 (2.00mm) Through Hole Right Angle Tin Connector"
TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity / AMP826949-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 55935-0210 provided by its distributors.

Conn Shrouded Header (4 Sides) PL 2 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
Pin Header, 2 Contacts, 1 Row, 2mm, Matte Tin, 3A, Right Angle, Shrouded, Brass, Wire-to-Board, PBT
MicroClasp Right-Angle Header, 2.00mm Pitch, Single Row, Through Hole, Tin (Sn) Plating, 2 Circuits, with PCB Locator
Molex 2.0mmpitch2pSingle row pin header Wire-to-board connector, MicroClaspseries, right angle, Through hole mounting
Pin Header, Signal, 2 mm, 1 Rows
55935-0210 Molex Headers & Wire Housings 2.0 WtB Plg Hsg Assy Assy RA W/Boss 2Ckt datasheet, inventory, & pricing.
Pin Header PCB - Right-Angle 2P
CONNECTOR, HEADER, 2POS, 1ROW, 2MM;
Headers & Wire Housings 2.00MM HDR 01X02P RA
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
2.00 MM MICRO CLASP WTB 2CIRCU
CONNECTOR, HEADER, 2POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Header; Product Range:MicroClasp 55935 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Max:3A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Glass Filled Polyester; Mating Force:9.8N; No. of Mating Cycles:30; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Polarisation Type:PCB Locator; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559350210
  • 55935-0210.
  • 559350210