Molex 55932-0210

2.00mm Pitch MicroClasp Wire-to-Board Header Single Row Vertical 2 Circuits with PCB Locator
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55932-0210.

IHS

Datasheet5 pages6 years ago

Molex

HQonline

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+30.48%

CAD Models

Download Molex 55932-0210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 2 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Frame
Conn Shrouded Header (4 Sides) PL 2 POS 2mm Solder RA Thru-Hole MicroClasp™ Tray
TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity440055-2
2 Position Header 0.079 (2.00mm) Through Hole Right Angle Tin Connector"
TE Connectivity280370-2
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 55932-0210 provided by its distributors.

2.00mm Pitch MicroClasp Wire-to-Board Header Single Row Vertical 2 Circuits with PCB Locator
Pin Header, 2 Contacts, 1 Row, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Thru-Hole MicroClasp™ Frame
Molex 2.0mm Pitch 2-Pin Header Wire-to-Board MicroClasp Series Right Angle TH
CONN, PCB HDR, 2POS, 1ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: MicroClasp 55932 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate
Pitch mm = 2 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 3.65 / Mounting Pin Length mm = 3.2 / Current Rating A = 3 / Voltage Rating V = 250 / Flammability Rating = UL 94V-0 / Series = MicroClasp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 055932-0210
  • 0559320210
  • 55932-0210.
  • 559320210