Molex 55909-3474

0.4mm 2 34P Standing paste SMD, P=0.4mm Board-to-Board and Backplane Connector ROHS
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55909-3474.

Farnell

Datasheet7 pages6 years ago

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-53.98%

CAD Models

Download Molex 55909-3474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Outer Shroud Contacts,Plug 400μm 2 34pin 2mm 1.64mm 203nm gold SMD mount 8.8mm*2.1336mm*3.13mm
Mezzanine Connector, Plug, 24 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Brass, Solder
Board Stacking Connector, 24 Contact(S), 2 Row(S), Straight, 0.016 Inch Pitch, Surface Mount
Hirose DF12 Series Board-to-Board Connector, 0.5mm Pitch, 40-Pin, Right Angle, SMD
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
CONN HDR 30POS SMD GOLD / 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Descriptions

Descriptions of Molex 55909-3474 provided by its distributors.

0.4mm 2 34P Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
SlimStack Board-to-Board Plug, 0.40mm Pitch, J-Bend Series, 0.20µm Gold (Au) Plating, 1.50 or 1.80mm Mated Height, 3.40 or 4.20mm Mated Width, 34 Circuits
Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
MEZZANINE CONN, PLUG, 34POS, 2ROW, 0.4MM; Product Range:SlimStack 55909 Series; No. of Contacts:34Contacts; Gender:Header; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559093474
  • 55909-3474-TR625
  • 559093474
  • 559093474TR625