Molex 55100-0670

2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits, Bag
$ 10.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55100-0670.

IHS

Datasheet3 pages6 years ago

Sager Electronics

TME

Molex

element14 APAC

Inventory History

3 month trend:
-15.25%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
TE Connectivity1473562-6
Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
TE Connectivity2-1473562-6
Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
TE Connectivity4-1473562-6
Conn E-Con Sensor Connector PL 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port
Conn IDC Connector M 6 POS 2.54mm IDT ST Cable Mount SL Tube
Board Connector, 5 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 55100-0670 provided by its distributors.

2.00mm Pitch Serial I/O Connector, Plug Kit, Wire-to-Wire, Solder Type, 6 Circuits, Bag
I/O Connector, Plug, I/O, 6 Contacts, Gold, Cable Mount, Phosphor Bronze, Solder, 55100 Series
Telecom and Datacom Connector, 6 Contact(s), Male, Solder Lug Terminal, Latch, Plug, LEAD FREE
Molex 551000670 Socket Housing 6 Pins 2mm Pitch Wire-to-wire Bag
Connector, I/O, Plug, 6Pos, Solder; |Molex 55100-0670
Conn Telephone/Telecom PL 6 POS ST Cable Mount 6 T
Cross Referenced to MOLEX - Part MOL55100-0670
2mm Connectors 2.00MM PLG KIT 6P SDR WTW
0.5 BtB Plg Assy 80Ckt Embstp Pkg
Molex Telephone connectors, 6road
CONN SERIAL I/O PLG 6POS SLD STR
CONN, I/O, PLUG, 6POS, SOLDER;
Accessory Type = Plug Kit / Accessory Colour = Black / Accessory Colour = Grey / Current Rating A = 2 / Voltage Rating VAC/DC = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Suitable for = I/O Connector

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • '0551000670
  • 0551000670
  • 5510-00670
  • 55100-0670 .
  • 55100-0670.
  • 551000670