Molex 51006-0500

Board Connector, 5 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug
$ 0.306
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51006-0500.

Molex

Datasheet1 page13 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

Newark

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-11-28
LTD Date2022-02-28

Related Parts

Connector Housing, Plug, 5 Contacts, 1 Row, 2 mm, 502439 Series, PBT, CLIK-Mate, White
Board Connector, 4 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug
2.00mm Pitch MicroClasp WiretoBoard Header Single Row Vertical 5 Circuits with PCB Locator
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640457-5
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 51006-0500 provided by its distributors.

Board Connector, 5 Contact(S), 1 Row(S), Male, 0.079 Inch Pitch, Crimp Terminal, Plug
CONNECTOR HOUSING, PLUG, 5POS; Product Range: 51006 Series; Gender: Plug; No. of Positions: 5Ways; Pitch Spacing: 2mm; For Use With: Molex 50012 Series Contacts; SVHC: No SVHC (15-Jan-2019)
WIRE-BOARD CONNECTOR, PLUG, 5POS, 2MM; C; WIRE-BOARD CONNECTOR, PLUG, 5POS, 2MM; Connector Type:Wire to Wire; Gender:Plug; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2mm; Body Material:PBT Polyester; Color:Natural;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0510060500
  • 510-06-0500
  • 51006-0500.
  • 51006-0500..
  • 510060500