Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 54596-0410

Mini Mi II Wire-to-Board Receptacle Housing Assembly, 1.25mm Pitch, Single Row, 4 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54596-0410.

Molex

Datasheet2 pages14 years ago
Datasheet1 page21 years ago

Master Electronics

element14 APAC

Electro Sonic

Farnell

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Molex 1.25mm Pitch 5P Single Row Receptacle Wire-to-Board, CLIK-Mate Series, Right Angle, SMD
Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 4 Circuits, Tin (Sn) Plating, Black
SLM - Samtec 1.27mm x 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 5 Circuits, Natural
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Straight, SLM Series
HIROSE ELECTRICDF50A-4S-1C
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-4S-1C

Descriptions

Descriptions of Molex 54596-0410 provided by its distributors.

Mini Mi II Wire-to-Board Receptacle Housing Assembly, 1.25mm Pitch, Single Row, 4 Circuits
Conn IDC Connector F 4 POS 1.25mm IDT RA Cable Mount Bag
Wire-Board Connector Receptacle, 4Pos, 1.25Mm; Rango De Producto:Serie Mini Mi Ii 54596; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Espaciado, Paso:1.25Mm; Contacto, Chapado:Estaño |Molex 54596-0410
CONNECTOR, RECEPTACLE, IDT, 4WAY; Product Range:MOLEX - Mini Mi II 54596 Series; Series:Mini Mi II; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Type:Wire to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545960410
  • 54596-0410.
  • 545960410