Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 54477-0608

Board To Board & Mezzanine Connectors .4Mm 60P V Recpt 4.0Mm Stack Hght
$ 1.597
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54477-0608.

IHS

Datasheet4 pages6 years ago

Molex

Master Electronics

Electro Sonic

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-09
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions10085901-6015ELF
FFC / FPC Board Connector, 0.5 mm, 60 Contacts, Receptacle, FCI VHC Series
HIROSE ELECTRICFH33MHJ-65S-0.4SH(10)
65 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount,
Molex 505110-6091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 60 Circuit, Zif
HIROSE ELECTRICFH28-60S-0.5SH(05)
0.5mm/1.0mm Pitch, 2.55mm Height FPC/FFC Connectors, 0.5 A, -40 to 105 ℃, RoHS
HIROSE ELECTRICFH28E-60S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 60 Positions
Amphenol Communications Solutions10085901-60115ELF
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Molex 54477-0608 provided by its distributors.

Board To Board & Mezzanine Connectors .4Mm 60P V Recpt 4.0Mm Stack Hght
Conn Board to Board RCP 60 POS 0.4mm Solder ST SMD Embossed T/R
Center Strip Contacts,Receptacle 400μm 2 60pin 4mm 2.6mm 250nm gold SMD mount 14.7mm*3.9878mm*4mm
0.4 BTB REC HSG ASSY 60CKT | Molex Incorporated 54477-0608
0.40mm Pitch Board-to-Board SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stacking Height, 60 Circuits
CONN RECPT 60POS 0.4MM SMD GOLD
RECEPTACLE, 0.4 BTB DUAL ROW 60CKT; Series:54477; Pitch Spacing:0.4mm; No. of Rows:2; No. of Contacts:60; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Stacking; Lead Spacing:0.4mm; No. of Ways:60; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0544770608
  • 544770608