Molex 54102-0504

Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54102-0504.

IHS

Datasheet5 pages6 years ago

Molex

Farnell

Inventory History

3 month trend:
-0.43%

CAD Models

Download Molex 54102-0504 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Header Connector,pcb Mount,plug,40 Contacts,skt,0.02 Pitch,surface Mount Terminal,locking
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 40P 1.5MM HEIGHT
Board Stacking Connector, 50 Contact(S), 2 Row(S), Straight, 0.016 Inch Pitch, Surface Mount
Amphenol Communications Solutions10106813-041112LF
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, 2 row

Descriptions

Descriptions of Molex 54102-0504 provided by its distributors.

Conn Board to Board RCP 50 POS 0.5mm Solder ST Top Entry SMD SlimStack T/R
Board to Board & Mezzanine Connectors .5MM REC 02X25P VT SMT
0.5 BtB Rec Hsg Assy 50Ckt EmbsTp Pkg;
Center Strip Contacts,Receptacle 500μm 2 50pin 2.5mm 2mm 250nm gold SMD,P=0.5mm SMD mount 15.1mm(Length)*4.1mm(height)
MEZZANINE CONN, RCPT, 50POS, 2ROW, 0.5MM;
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 50 Circuits
0.5 Slimstack BTB Recpt SMD 50CKT
MEZZANINE CONN, RCPT, 50POS, 2ROW, 0.5MM; Product Range:SlimStack 54102 Series; No. of Contacts:50Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541020504
  • 54102-0504.
  • 541020504
  • 541020504.