Molex 500913-0502

Solder pad 400μm 2 50pin Bracket mounting,SMD mount 13.1mm(Length)*4.2mm(height)
$ 2.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 500913-0502.

Molex

Datasheet2 pages13 years ago
Technical Drawing6 pages13 years ago
Datasheet6 pages18 years ago
Technical Drawing0 pages0 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-2.65%

CAD Models

Download Molex 500913-0502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex 0.4mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
Center Strip Contacts,Receptacle 2 60pin SMD,P=0.4mm SMD mount 15.1mm(Length)*2.6mm(height)
SLIMSTACK SERIES 0.5MM 40 WAY 2 ROW STRAIGHT PCB SOCKET SMNT BOARD TO BOARD
HIROSE ELECTRICFX12B-60S-0.4SV
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions10106813-041112LF
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, 2 row

Descriptions

Descriptions of Molex 500913-0502 provided by its distributors.

Solder pad 400μm 2 50pin Bracket mounting,SMD mount 13.1mm(Length)*4.2mm(height)
500913-0502 Molex Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy ssy 50Ckt EmbsTp Pkg datasheet, inventory, & pricing.
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, J-Bend Series, 1.80 or 2.30mm Mated Height, 4.20mm Mated Width, 50 Circuits
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE HOUSING, 0.40MM, 50WAY; Pitch Spacing:0.4mm; No. of Contacts:50; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Contact Current Max:0.3A; No. of Ways:50; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Termination Method:Solder; Termination Type:SMD; Withstand Voltage:50V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5009130502