Molex 54132-5062

Molex 54132-5062 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, , btmw /Auplt50 Circuit, embstppk
$ 2.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54132-5062.

IHS

Datasheet5 pages7 years ago

Sager Electronics

Molex

element14 APAC

Farnell

Inventory History

3 month trend:
-35.42%

CAD Models

Download Molex 54132-5062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.118
$ 2.5
$ 2.5
Stock
243,627
101,156
101,156
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
508 µm
508 µm
508 µm
Number of Positions
50
50
50
Termination
Solder
SMD/SMT
SMD/SMT
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Tin
Tin
Housing Material
-
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze
Actuator Material
-
-
-
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 505110-5091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 50 Circuit, Zif
Conn FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R
Amphenol Communications Solutions62684-501100ALF
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FCI OPU, Surface Mount, Bottom
Amphenol Communications Solutions62684-50210E9ALF
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications Solutions62684-50110E9ALF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 50 Contacts, Receptacle, FCI OPU-D 62684
HIROSE ELECTRICFH28E-50S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions

Descriptions

Descriptions of Molex 54132-5062 provided by its distributors.

Molex 54132-5062 FFC & FPC Connectors, 0.5 FPC Hsg Assembly, ,btmw /Auplt50 Circuit,embstppk
FFC / FPC Board Connector, 50 Contacts, 1 Row, 0.5mm, Bottom, Gold, SMT, Right Angle, 0.3mm, Solder
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 50 Circuits, Gold Plating
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, White Insulator
CONNECTOR, FPC, RCPT, 50POS, 1ROW; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:50; No. of Rows:1; Contact Plating:Gold; FFC / FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes
Poles = 50 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Thermoplastic / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-1 / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 30.5 / Temperature Min. °C = -20 / Temperature Max. °C = 85 / Series = 54132

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054132-5062
  • 0541325062
  • 54132-5062 .
  • 54132-5062.
  • 54132-5062..
  • 541325062
  • 541325062.