Molex 54104-4533

Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
$ 3,502.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54104-4533.

IHS

Datasheet4 pages7 years ago

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.74%

CAD Models

Download Molex 54104-4533 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3,502.37
$ 2.39
Stock
416,772
24,508
Authorized Distributors
5
6
Gender
Female
Female
Pitch
508 µm
508 µm
Number of Positions
45
45
Termination
Solder
Solder
Mount
Surface Mount
Surface Mount
Contact Plating
Silver, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-02
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Wurth Elektronik687145149022
Connector, Fpc, Receptacle, 45Pos, 1Row; |Würth Elektronik 687145149022
Wurth Elektronik687140149022
Connector, Fpc, Receptacle, 40Pos, 1Row; |Würth Elektronik 687140149022
Wurth Elektronik687132149022
Connector, Fpc, Receptacle, 32Pos, 1Row; |Würth Elektronik 687132149022

Descriptions

Descriptions of Molex 54104-4533 provided by its distributors.

Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC / FPC Board Connector, 45 Contacts, 1 Row, 0.5mm, Top, Tin Silver Bismuth Plated, SMT, 0.3mm
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 45 Circuits, Tin-Silver-Bismuth Plating
FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Latch, Natural Insulator
Solder pad 500μm 45pin white 2mm FFC,FPC 500mA bismuth,tin bottom SMD,P=0.5mm,Horizontal SMD SMD mount 28mm(Length)*7.15mm(height)
CONN, FFC/FPC, RCPT, 45POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:45Contacts; Gender:Receptacle; Product Range:Easy-On 54104 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541044533
  • 541044533